Parametric Equivalent

ERLA211LIN901KR40M | |
|---|---|
DigiKey Part Number | ERLA211LIN901KR40M-ND |
Manufacturer | |
Manufacturer Product Number | ERLA211LIN901KR40M |
Description | CAP ALUM 900UF 10% 210V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 900 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.29 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 210 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERLA221LIN901KR40M | Chemi-Con | 191 | 565-ERLA221LIN901KR40M-ND | € 7,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,90205 | € 580,41 |
| Unit Price without VAT: | € 2,90205 |
|---|---|
| Unit Price with VAT: | € 3,54050 |


