
ERLA201LIN142KR50M | |
|---|---|
DigiKey Part Number | ERLA201LIN142KR50M-ND |
Manufacturer | |
Manufacturer Product Number | ERLA201LIN142KR50M |
Description | CAP ALUM 1400UF 10% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.925 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±10% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,37850 | € 675,70 |
| Unit Price without VAT: | € 3,37850 |
|---|---|
| Unit Price with VAT: | € 4,12177 |

