
EPAG201ELL391ML40S | |
|---|---|
DigiKey Part Number | EPAG201ELL391ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG201ELL391ML40S |
Description | CAP ALUM 390UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG201ELL391ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.86 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 10 | € 1,82300 | € 18,23 |
| 50 | € 1,66440 | € 83,22 |
| 250 | € 1,24760 | € 311,90 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,20900 |

