EMZT350GRA821MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 1,11000
Datasheet
New Product
Image for EMZT350GRA821MJA0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZT350GRA821MJA0G

DigiKey Part Number
565-EMZT350GRA821MJA0GTR-ND - Tape & Reel (TR)
565-EMZT350GRA821MJA0GCT-ND - Cut Tape (CT)
565-EMZT350GRA821MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZT350GRA821MJA0G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZT350ARA821MJA0GChemi-Con0565-EMZT350ARA821MJA0GCT-ND€ 1,11000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 0,78700€ 7,87
50€ 0,60520€ 30,26
100€ 0,54750€ 54,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,44852€ 224,26
1 000€ 0,41733€ 417,33
1 500€ 0,40159€ 602,38
2 500€ 0,38405€ 960,12
3 500€ 0,37373€ 1 308,06
5 000€ 0,36377€ 1 818,85
Manufacturers Standard Package
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,48840