Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR250GRA821MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR250GRA821MJA0GTR-ND - Tape & Reel (TR) 565-EMZR250GRA821MJA0GCT-ND - Cut Tape (CT) 565-EMZR250GRA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250GRA821MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR250ARA821MJA0G | Chemi-Con | 200 | 565-5145-1-ND | € 1,43000 | Parametric Equivalent |
| EMZS250ARA821MJA0G | Chemi-Con | 3 086 | 565-5119-1-ND | € 1,25000 | Parametric Equivalent |
| EMZT350ARA821MJA0G | Chemi-Con | 0 | 565-EMZT350ARA821MJA0GCT-ND | € 1,11000 | Parametric Equivalent |
| EMZT350GRA821MJA0G | Chemi-Con | 0 | 565-EMZT350GRA821MJA0GCT-ND | € 1,22000 | Parametric Equivalent |
| 25TPV820M10X10.5 | Rubycon | 614 | 1189-4122-1-ND | € 1,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,75800 | € 7,58 |
| 50 | € 0,58240 | € 29,12 |
| 100 | € 0,52670 | € 52,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,43078 | € 215,39 |
| 1 000 | € 0,40056 | € 400,56 |
| 1 500 | € 0,38531 | € 577,97 |
| 2 500 | € 0,36830 | € 920,75 |
| 3 500 | € 0,35831 | € 1 254,09 |
| 5 000 | € 0,34866 | € 1 743,30 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |













