
EMZJ6R3ARA182MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ6R3ARA182MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ6R3ARA182MJA0GCT-ND - Cut Tape (CT) 565-EMZJ6R3ARA182MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ6R3ARA182MJA0G |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ6R3ARA182MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,18700 | € 11,87 |
| 50 | € 0,92800 | € 46,40 |
| 100 | € 0,84610 | € 84,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,70520 | € 352,60 |
| 1 000 | € 0,66085 | € 660,85 |
| 1 500 | € 0,63847 | € 957,70 |
| 2 500 | € 0,61354 | € 1 533,85 |
| 3 500 | € 0,59888 | € 2 096,08 |
| 5 000 | € 0,58472 | € 2 923,60 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

