
EMXB350ARA751MMH0S | |
|---|---|
DigiKey Part Number | 565-EMXB350ARA751MMH0STR-ND - Tape & Reel (TR) 565-EMXB350ARA751MMH0SCT-ND - Cut Tape (CT) 565-EMXB350ARA751MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMXB350ARA751MMH0S |
Description | CAP ALUM 750UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EMXB350ARA751MMH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,30000 | € 2,30 |
| 10 | € 1,53100 | € 15,31 |
| 50 | € 1,20880 | € 60,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,05593 | € 158,39 |
| 300 | € 0,98007 | € 294,02 |
| 450 | € 0,94180 | € 423,81 |
| 750 | € 0,89912 | € 674,34 |
| 1 050 | € 0,87405 | € 917,75 |
| 1 500 | € 0,84981 | € 1 274,71 |
| Unit Price without VAT: | € 2,30000 |
|---|---|
| Unit Price with VAT: | € 2,80600 |

