
EMVY350ARA680MF80G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA680MF80GTR-ND - Tape & Reel (TR) 565-EMVY350ARA680MF80GCT-ND - Cut Tape (CT) 565-EMVY350ARA680MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA680MF80G |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA680MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34800 | € 3,48 |
| 50 | € 0,25900 | € 12,95 |
| 100 | € 0,23100 | € 23,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,16958 | € 152,62 |
| 1 800 | € 0,15653 | € 281,75 |
| 2 700 | € 0,14995 | € 404,87 |
| 4 500 | € 0,14261 | € 641,74 |
| 6 300 | € 0,13829 | € 871,23 |
| 9 000 | € 0,13412 | € 1 207,08 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

