
EMVL500ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA220MF80GTR-ND - Tape & Reel (TR) 565-EMVL500ARA220MF80GCT-ND - Cut Tape (CT) 565-EMVL500ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA220MF80G |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA220MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 52.92 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37700 | € 3,77 |
| 50 | € 0,28180 | € 14,09 |
| 100 | € 0,25170 | € 25,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,18569 | € 167,12 |
| 1 800 | € 0,17167 | € 309,01 |
| 2 700 | € 0,16459 | € 444,39 |
| 4 500 | € 0,15670 | € 705,15 |
| 6 300 | € 0,15207 | € 958,04 |
| 9 000 | € 0,14758 | € 1 328,22 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

