
EMVL100ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVL100ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMVL100ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMVL100ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL100ARA221MHA0G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL100ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 141 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152.28 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53000 | € 5,30 |
| 50 | € 0,40180 | € 20,09 |
| 100 | € 0,36080 | € 36,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29046 | € 145,23 |
| 1 000 | € 0,26827 | € 268,27 |
| 1 500 | € 0,25707 | € 385,61 |
| 2 500 | € 0,24458 | € 611,45 |
| 3 500 | € 0,23725 | € 830,38 |
| 5 000 | € 0,23015 | € 1 150,75 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

