
EMVH630GTR721MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVH630GTR721MMN0S-ND |
Manufacturer | |
Manufacturer Product Number | EMVH630GTR721MMN0S |
Description | CAP ALUM 720UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 720 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Size / Dimension 0.709" Dia (18.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,77000 | € 3,77 |
| 10 | € 2,56800 | € 25,68 |
| 50 | € 2,07120 | € 103,56 |
| 300 | € 1,71877 | € 515,63 |
| 600 | € 1,62175 | € 973,05 |
| 1 200 | € 1,54120 | € 1 849,44 |
| 2 700 | € 1,46415 | € 3 953,21 |
| 5 100 | € 1,41445 | € 7 213,69 |
| Unit Price without VAT: | € 3,77000 |
|---|---|
| Unit Price with VAT: | € 4,59940 |

