
EMVH350ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-EMVH350ARA100MF61GTR-ND - Tape & Reel (TR) 565-EMVH350ARA100MF61GCT-ND - Cut Tape (CT) 565-EMVH350ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA100MF61G |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA100MF61G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Ripple Current @ High Frequency 69 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.6mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16900 | € 1,69 |
| 50 | € 0,12340 | € 6,17 |
| 100 | € 0,10880 | € 10,88 |
| 500 | € 0,08350 | € 41,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07548 | € 75,48 |
| 2 000 | € 0,06882 | € 137,64 |
| 3 000 | € 0,06545 | € 196,35 |
| 5 000 | € 0,06169 | € 308,45 |
| 7 000 | € 0,05949 | € 416,43 |
| 10 000 | € 0,05735 | € 573,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

