
EMVH250ARA681MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA681MMH0STR-ND - Tape & Reel (TR) 565-EMVH250ARA681MMH0SCT-ND - Cut Tape (CT) 565-EMVH250ARA681MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA681MMH0S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA681MMH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 10 | € 1,30300 | € 13,03 |
| 50 | € 1,02240 | € 51,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 0,88893 | € 133,34 |
| 300 | € 0,82273 | € 246,82 |
| 450 | € 0,78933 | € 355,20 |
| 750 | € 0,75207 | € 564,05 |
| 1 050 | € 0,73018 | € 766,69 |
| 1 500 | € 0,70901 | € 1 063,52 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,41560 |

