
EMVH250ARA101MH63G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA101MH63GTR-ND - Tape & Reel (TR) 565-EMVH250ARA101MH63GCT-ND - Cut Tape (CT) 565-EMVH250ARA101MH63GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA101MH63G |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA101MH63G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 102.3 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |

