
EMVH101ARA220MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH101ARA220MJA0GTR-ND - Tape & Reel (TR) 565-EMVH101ARA220MJA0GCT-ND - Cut Tape (CT) 565-EMVH101ARA220MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101ARA220MJA0G |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101ARA220MJA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 106.95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,72200 | € 7,22 |
| 50 | € 0,55280 | € 27,64 |
| 100 | € 0,49940 | € 49,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40756 | € 203,78 |
| 1 000 | € 0,37863 | € 378,63 |
| 1 500 | € 0,36403 | € 546,05 |
| 2 500 | € 0,34775 | € 869,38 |
| 3 500 | € 0,33819 | € 1 183,66 |
| 5 000 | € 0,32894 | € 1 644,70 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

