New Product
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH100ARA221MH63G

DigiKey Part Number
565-EMVH100ARA221MH63GTR-ND - Tape & Reel (TR)
565-EMVH100ARA221MH63GCT-ND - Cut Tape (CT)
565-EMVH100ARA221MH63GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH100ARA221MH63G
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH100ARA221MH63G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
102.3 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
110 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.