
EMVE250ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA151MHA0GTR-ND - Tape & Reel (TR) 565-EMVE250ARA151MHA0GCT-ND - Cut Tape (CT) 565-EMVE250ARA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA151MHA0G |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA151MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34800 | € 3,48 |
| 50 | € 0,25960 | € 12,98 |
| 100 | € 0,23150 | € 23,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,18314 | € 91,57 |
| 1 000 | € 0,16786 | € 167,86 |
| 1 500 | € 0,16015 | € 240,22 |
| 2 500 | € 0,15154 | € 378,85 |
| 3 500 | € 0,14648 | € 512,68 |
| 5 000 | € 0,14159 | € 707,95 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

