Upgrade
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

EMVA630ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-EMVA630ARA220MF80GTR-ND - Tape & Reel (TR) 565-EMVA630ARA220MF80GCT-ND - Cut Tape (CT) 565-EMVA630ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA630ARA220MF80G |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 64.8 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA220MF80G | Chemi-Con | 1 688 | 565-EMZA630ARA220MF80GCT-ND | € 0,46000 | Upgrade |
| AFK226M63X16T-F | Cornell Dubilier Knowles | 1 718 | 338-2165-1-ND | € 1,31000 | Direct |
| EDK226M063A9HAA | KEMET | 17 240 | 399-EDK226M063A9HAACT-ND | € 0,40000 | Direct |
| EEE-FK1J220XP | Panasonic Industry | 41 498 | PCE3821CT-ND | € 0,56000 | Direct |
| EDK226M063S9HAA | KEMET | 15 331 | 399-EDK226M063S9HAACT-ND | € 0,40000 | Upgrade |








