Direct
Direct
Upgrade
Upgrade

EMVA250GDA332MMN0S | |
|---|---|
DigiKey Part Number | 565-2113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA250GDA332MMN0S |
Description | CAP ALUM 3300UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.944 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TRV3300M18X21.5 | Rubycon | 0 | 1189-3553-2-ND | € 1,48152 | Direct |
| UCX1E332MNS1MS | Nichicon | 150 | 493-13591-1-ND | € 4,59000 | Direct |
| 25SEV3300M18X21.5 | Rubycon | 0 | 1189-3078-1-ND | € 2,86000 | Upgrade |
| 25TLV3300M18X21.5 | Rubycon | 0 | 1189-2101-1-ND | € 3,36000 | Upgrade |





