
EMHS630ARA820MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA820MHA0GTR-ND - Tape & Reel (TR) 565-EMHS630ARA820MHA0GCT-ND - Cut Tape (CT) 565-EMHS630ARA820MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA820MHA0G |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA820MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 176 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,48200 | € 4,82 |
| 50 | € 0,36380 | € 18,19 |
| 100 | € 0,32640 | € 32,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26176 | € 130,88 |
| 1 000 | € 0,24139 | € 241,39 |
| 1 500 | € 0,23111 | € 346,67 |
| 2 500 | € 0,21964 | € 549,10 |
| 3 500 | € 0,21290 | € 745,15 |
| 5 000 | € 0,20639 | € 1 031,95 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

