
EMHS630ARA431MLH0S | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA431MLH0STR-ND - Tape & Reel (TR) 565-EMHS630ARA431MLH0SCT-ND - Cut Tape (CT) 565-EMHS630ARA431MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA431MLH0S |
Description | CAP ALUM 430UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 98mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA431MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 98mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,09300 | € 10,93 |
| 50 | € 0,85140 | € 42,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | € 0,72257 | € 126,45 |
| 350 | € 0,66774 | € 233,71 |
| 525 | € 0,64010 | € 336,05 |
| 875 | € 0,60922 | € 533,07 |
| 1 225 | € 0,59109 | € 724,09 |
| 1 750 | € 0,57356 | € 1 003,73 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

