
EMHS500ARA751MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHS500ARA751MMH0S-ND |
Manufacturer | |
Manufacturer Product Number | EMHS500ARA751MMH0S |
Description | CAP ALUM 750UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 85mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS500ARA751MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.032 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,25500 | € 12,55 |
| 50 | € 0,98240 | € 49,12 |
| 150 | € 0,85300 | € 127,95 |
| 600 | € 0,73540 | € 441,24 |
| 1 050 | € 0,69895 | € 733,90 |
| 2 550 | € 0,65129 | € 1 660,79 |
| 5 100 | € 0,62121 | € 3 168,17 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |

