
EMHS250GRA102MKE0S | |
|---|---|
DigiKey Part Number | 565-5087-2-ND - Tape & Reel (TR) 565-5087-1-ND - Cut Tape (CT) 565-5087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS250GRA102MKE0S |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 636 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.539" L x 0.512" W (13.70mm x 13.00mm) |
ESR (Equivalent Series Resistance) 87mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 0,93800 | € 9,38 |
| 50 | € 0,72640 | € 36,32 |
| 100 | € 0,65940 | € 65,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,58780 | € 146,95 |
| 500 | € 0,54412 | € 272,06 |
| 750 | € 0,52209 | € 391,57 |
| 1 250 | € 0,49754 | € 621,92 |
| 1 750 | € 0,48310 | € 845,42 |
| 2 500 | € 0,46916 | € 1 172,90 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

