
EMHS160ARA622MMN0S | |
|---|---|
DigiKey Part Number | 565-EMHS160ARA622MMN0STR-ND - Tape & Reel (TR) 565-EMHS160ARA622MMN0SCT-ND - Cut Tape (CT) 565-EMHS160ARA622MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS160ARA622MMN0S |
Description | CAP ALUM 6.2MF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS160ARA622MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 36mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.1845 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,75000 | € 3,75 |
| 10 | € 2,55400 | € 25,54 |
| 50 | € 2,05940 | € 102,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,90340 | € 190,34 |
| 200 | € 1,77385 | € 354,77 |
| 300 | € 1,70847 | € 512,54 |
| 500 | € 1,63560 | € 817,80 |
| 700 | € 1,59277 | € 1 114,94 |
| 1 000 | € 1,55140 | € 1 551,40 |
| Unit Price without VAT: | € 3,75000 |
|---|---|
| Unit Price with VAT: | € 4,57500 |

