
ELXY630ETS471ML25S | |
|---|---|
DigiKey Part Number | 565-ELXY630ETS471ML25SCT-ND - Cut Tape (CT) 565-ELXY630ETS471ML25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY630ETS471ML25S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,01000 | € 10,10 |
| 50 | € 0,78440 | € 39,22 |
| 100 | € 0,71310 | € 71,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,63680 | € 159,20 |
| 500 | € 0,59030 | € 295,15 |
| 750 | € 0,56684 | € 425,13 |
| 1 250 | € 0,54067 | € 675,84 |
| 1 750 | € 0,52529 | € 919,26 |
| 2 500 | € 0,51043 | € 1 276,08 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

