Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXY350ETD221MH20D | |
|---|---|
DigiKey Part Number | 565-ELXY350ETD221MH20DTR-ND - Tape & Reel (TR) 565-ELXY350ETD221MH20DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXY350ETD221MH20D |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 740 mA @ 100 kHz |
Part Status Obsolete | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV350EC3221MH20D | Chemi-Con | 26 | 565-ELXV350EC3221MH20DCT-ND | € 0,61000 | Parametric Equivalent |
| UPM1V221MPD | Nichicon | 27 681 | 493-15784-ND | € 0,71000 | Parametric Equivalent |
| UPM1V221MPD1TA | Nichicon | 258 | 493-UPM1V221MPD1TACT-ND | € 0,70000 | Parametric Equivalent |
| UPM1V221MPD1TD | Nichicon | 4 013 | 493-11933-1-ND | € 0,71000 | Parametric Equivalent |



