
ELXU451LGC552MDF5U | |
|---|---|
DigiKey Part Number | 565-ELXU451LGC552MDF5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU451LGC552MDF5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.15 A @ 50 Hz | |
Ripple Current @ High Frequency | 49 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 6.260" (159.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 135,86000 | € 135,86 |
| 20 | € 108,41950 | € 2 168,39 |
| 60 | € 105,30500 | € 6 318,30 |
| Unit Price without VAT: | € 135,86000 |
|---|---|
| Unit Price with VAT: | € 165,74920 |

