
ELXU451LGC442ME95U | |
|---|---|
DigiKey Part Number | 565-ELXU451LGC442ME95U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU451LGC442ME95U |
Description | CAP ALUM 2.1MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.4 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 39.42 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.898" (99.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 178,09000 | € 178,09 |
| 20 | € 144,32600 | € 2 886,52 |
| Unit Price without VAT: | € 178,09000 |
|---|---|
| Unit Price with VAT: | € 217,26980 |

