
ELXU451LGC432MDC5U | |
|---|---|
DigiKey Part Number | 565-ELXU451LGC432MDC5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU451LGC432MDC5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.7 A @ 50 Hz |
Packaging Bulk | Ripple Current @ High Frequency 42 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.079" (129.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,21000 | € 103,21 |
| 20 | € 81,02800 | € 1 620,56 |
| 60 | € 77,03450 | € 4 622,07 |
| Unit Price without VAT: | € 103,21000 |
|---|---|
| Unit Price with VAT: | € 125,91620 |

