
ELXU401LGC782MDK0U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC782MDK0U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC782MDK0U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 7.638" (194.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 162,69000 | € 162,69 |
| 10 | € 136,40100 | € 1 364,01 |
| 50 | € 129,08800 | € 6 454,40 |
| Unit Price without VAT: | € 162,69000 |
|---|---|
| Unit Price with VAT: | € 198,48180 |

