
ELXU401LGC572MEA5U | |
|---|---|
DigiKey Part Number | 565-ELXU401LGC572MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXU401LGC572MEA5U |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.99 A @ 50 Hz |
Packaging Bulk | Ripple Current @ High Frequency 46.26 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.291" (109.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 178,09000 | € 178,09 |
| 20 | € 144,32600 | € 2 886,52 |
| Unit Price without VAT: | € 178,09000 |
|---|---|
| Unit Price with VAT: | € 217,26980 |

