
ELXR451LGN472MEF5U | |
|---|---|
DigiKey Part Number | 565-ELXR451LGN472MEF5U-ND |
Manufacturer | |
Manufacturer Product Number | ELXR451LGN472MEF5U |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 21.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.38 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.260" (159.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

