ELXR401LGN472MDH0N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: € 57,63400
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: € 52,21200
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: € 52,21200
Datasheet
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXR401LGN472MDH0N

DigiKey Part Number
ELXR401LGN472MDH0N-ND
Manufacturer
Manufacturer Product Number
ELXR401LGN472MDH0N
Description
CAP ALUM 4700UF 20% 400V SCREW
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20.5 A @ 120 Hz
Ripple Current @ High Frequency
28.7 A @ 3 kHz
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
6.850" (174.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes