
ELXR351LGC392MDD0M | |
|---|---|
DigiKey Part Number | ELXR351LGC392MDD0M-ND |
Manufacturer | |
Manufacturer Product Number | ELXR351LGC392MDD0M |
Description | CAP ALUM 3900UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 3900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.24 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.125" (28.58mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |

