
ELVA451VSN661MR60S | |
|---|---|
DigiKey Part Number | 565-ELVA451VSN661MR60S-ND |
Manufacturer | |
Manufacturer Product Number | ELVA451VSN661MR60S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 660 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELVA451VSN661MR60S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.289 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.461" (62.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,02000 | € 23,02 |
| 10 | € 17,43000 | € 174,30 |
| 50 | € 15,13000 | € 756,50 |
| 200 | € 13,80670 | € 2 761,34 |
| 600 | € 13,28182 | € 7 969,09 |
| Unit Price without VAT: | € 23,02000 |
|---|---|
| Unit Price with VAT: | € 28,08440 |

