
ELVA451VSN351MA30S | |
|---|---|
DigiKey Part Number | 565-ELVA451VSN351MA30S-ND |
Manufacturer | |
Manufacturer Product Number | ELVA451VSN351MA30S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 350 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELVA451VSN351MA30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.0592 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.280" (32.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,15000 | € 15,15 |
| 10 | € 11,19800 | € 111,98 |
| 50 | € 9,56920 | € 478,46 |
| 200 | € 8,63125 | € 1 726,25 |
| 600 | € 8,10005 | € 4 860,03 |
| 1 000 | € 8,00300 | € 8 003,00 |
| Unit Price without VAT: | € 15,15000 |
|---|---|
| Unit Price with VAT: | € 18,48300 |

