470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHX401VSN471MP60S

DigiKey Part Number
565-ELHX401VSN471MP60S-ND
Manufacturer
Manufacturer Product Number
ELHX401VSN471MP60S
Description
CAP ALUM 470UF 20% 400V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELHX401VSN471MP60S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.74 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.5894 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
2.461" (62.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 14,50000€ 14,50
10€ 10,69000€ 106,90
50€ 9,11880€ 455,94
200€ 8,21445€ 1 642,89
600€ 7,70225€ 4 621,35
1 000€ 7,58476€ 7 584,76
Manufacturers Standard Package
Unit Price without VAT:€ 14,50000
Unit Price with VAT:€ 17,69000