
ELBG250ELL242AU20S | |
|---|---|
DigiKey Part Number | 565-ELBG250ELL242AU20S-ND |
Manufacturer | |
Manufacturer Product Number | ELBG250ELL242AU20S |
Description | CAP ALUM 2400UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 51 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance 0%, +30% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,33000 | € 13,30 |
| 50 | € 1,04460 | € 52,23 |
| 100 | € 0,95440 | € 95,44 |
| 500 | € 0,79914 | € 399,57 |
| 1 000 | € 0,75031 | € 750,31 |
| 2 500 | € 0,69822 | € 1 745,55 |
| 5 000 | € 0,66649 | € 3 332,45 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

