
EKZN250ELL562MLP1S | |
|---|---|
DigiKey Part Number | 565-EKZN250ELL562MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN250ELL562MLP1S |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN250ELL562MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.638 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.28 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,00000 | € 3,00 |
| 10 | € 2,02400 | € 20,24 |
| 50 | € 1,61600 | € 80,80 |
| 250 | € 1,35044 | € 337,61 |
| 500 | € 1,26684 | € 633,42 |
| 1 000 | € 1,19742 | € 1 197,42 |
| 2 500 | € 1,12339 | € 2 808,48 |
| 5 000 | € 1,07832 | € 5 391,60 |
| Unit Price without VAT: | € 3,00000 |
|---|---|
| Unit Price with VAT: | € 3,66000 |

