
EKZM500ELL331MJ25S | |
|---|---|
DigiKey Part Number | 565-3582-ND |
Manufacturer | |
Manufacturer Product Number | EKZM500ELL331MJ25S |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM500ELL331MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 935 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.87 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL331MJ25S | Chemi-Con | 501 | 565-EKYB630ELL331MJ25S-ND | € 1,18000 | Upgrade |
| EKZN630ELL331MJ25S | Chemi-Con | 914 | 565-4091-ND | € 1,05000 | Parametric Equivalent |
| EEU-FR1H331L | Panasonic Industry | 5 | P14460-ND | € 1,24000 | Direct |
| 50ZLH330MEFC10X23 | Rubycon | 3 606 | 1189-2328-ND | € 0,72000 | Parametric Equivalent |
| 63ZLH330MEFC10X23 | Rubycon | 8 086 | 1189-1766-ND | € 0,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,06500 | € 10,65 |
| 50 | € 0,82860 | € 41,43 |
| 100 | € 0,75390 | € 75,39 |
| 500 | € 0,62556 | € 312,78 |
| 1 000 | € 0,58513 | € 585,13 |
| 3 000 | € 0,53462 | € 1 603,86 |
| 5 000 | € 0,51574 | € 2 578,70 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

