
EKZE6R3ELL332MK20S | |
|---|---|
DigiKey Part Number | 565-1635-ND |
Manufacturer | |
Manufacturer Product Number | EKZE6R3ELL332MK20S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE6R3ELL332MK20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-6R3ELL332MK20S | Chemi-Con | 847 | 565-EKY-6R3ELL332MK20S-ND | € 1,41000 | Parametric Equivalent |
| EKYA100ELL332MK20S | Chemi-Con | 304 | 565-EKYA100ELL332MK20S-ND | € 1,33000 | Parametric Equivalent |
| EEU-FC0J332 | Panasonic Industry | 738 | P10206-ND | € 1,20000 | Upgrade |
| UPW0J332MHD | Nichicon | 146 | 493-1714-ND | € 1,05000 | Upgrade |
| EEU-FM0J332 | Panasonic Industry | 668 | P12345-ND | € 1,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 0,94600 | € 9,46 |
| 50 | € 0,73300 | € 36,65 |
| 100 | € 0,66560 | € 66,56 |
| 500 | € 0,54946 | € 274,73 |
| 1 000 | € 0,51291 | € 512,91 |
| 3 000 | € 0,46723 | € 1 401,69 |
| 5 000 | € 0,45016 | € 2 250,80 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

