270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE500ETD271MJ20S

DigiKey Part Number
565-EKZE500ETD271MJ20SCT-ND - Cut Tape (CT)
565-EKZE500ETD271MJ20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE500ETD271MJ20S
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.58 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
30 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,60800€ 6,08
50€ 0,46280€ 23,14
100€ 0,41690€ 41,69
Tape & Box (TB)
QuantityUnit PriceExt Price
800€ 0,32033€ 256,26
1 600€ 0,29833€ 477,33
2 400€ 0,28722€ 689,33
4 000€ 0,27484€ 1 099,36
5 600€ 0,26757€ 1 498,39
8 000€ 0,26054€ 2 084,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900