EKZE350EC5182ML25S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: € 0,62708
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: € 2,24000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 7 005
Unit Price: € 2,29000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 2,87000
Datasheet

Direct


Nichicon
In Stock: 250
Unit Price: € 1,78000
Datasheet

Upgrade


Nichicon
In Stock: 248
Unit Price: € 1,93000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 107
Unit Price: € 2,29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 982
Unit Price: € 1,90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 400
Unit Price: € 1,84000
Datasheet
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350EC5182ML25S

DigiKey Part Number
EKZE350EC5182ML25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE350EC5182ML25S
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.076 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Packaging
Tape & Box (TB)
Impedance
16 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ350EC5182ML25SChemi-Con0ELXZ350EC5182ML25S-ND€ 0,62708Upgrade
EKY-350ELL182ML25SChemi-Con500565-EKY-350ELL182ML25S-ND€ 2,24000Parametric Equivalent
EKZE350ELL182ML25SChemi-Con7 005565-1701-ND€ 2,29000Parametric Equivalent
EKZN350ELL182ML25SChemi-Con0565-4062-ND€ 2,87000Parametric Equivalent
UHD1V182MHD1TNNichicon250493-UHD1V182MHD1TNCT-ND€ 1,78000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,62958€ 314,79
Manufacturers Standard Package
Unit Price without VAT:€ 0,62958
Unit Price with VAT:€ 0,76809