
EKYC101ELL122MM35S | |
|---|---|
DigiKey Part Number | 565-EKYC101ELL122MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC101ELL122MM35S |
Description | CAP ALUM 1.2MF 20% 100V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC101ELL122MM35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,28000 | € 3,28 |
| 10 | € 2,22200 | € 22,22 |
| 50 | € 1,78200 | € 89,10 |
| 250 | € 1,49476 | € 373,69 |
| 500 | € 1,40440 | € 702,20 |
| 1 000 | € 1,32933 | € 1 329,33 |
| 2 500 | € 1,24929 | € 3 123,22 |
| 5 000 | € 1,20057 | € 6 002,85 |
| Unit Price without VAT: | € 3,28000 |
|---|---|
| Unit Price with VAT: | € 4,00160 |

