
EKYB250ELL562MLP1S | |
|---|---|
DigiKey Part Number | 565-EKYB250ELL562MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB250ELL562MLP1S |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB250ELL562MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.468 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,16300 | € 21,63 |
| 50 | € 1,73240 | € 86,62 |
| 250 | € 1,45168 | € 362,92 |
| 500 | € 1,36330 | € 681,65 |
| 1 000 | € 1,28991 | € 1 289,91 |
| 2 500 | € 1,21165 | € 3 029,12 |
| 5 000 | € 1,16401 | € 5 820,05 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

