MFR Recommended
Direct

EKYB160ELL821MH20D | |
|---|---|
DigiKey Part Number | 565-EKYB160ELL821MH20D-ND |
Manufacturer | |
Manufacturer Product Number | EKYB160ELL821MH20D |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM250ELL821MJ20S | Chemi-Con | 3 724 | 565-EKZM250ELL821MJ20S-ND | € 0,82000 | MFR Recommended |
| 16ZLJ820M8X20 | Rubycon | 0 | 1189-1155-ND | € 0,65000 | Direct |



