120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB160ELL121ME11D

DigiKey Part Number
565-EKYB160ELL121ME11D-ND
Manufacturer
Manufacturer Product Number
EKYB160ELL121ME11D
Description
CAP ALUM 120UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB160ELL121ME11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Obsolete
Impedance
290 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ350ARA121MF80GChemi-Con1 107565-HHXJ350ARA121MF80GCT-ND€ 1,22000MFR Recommended
16ZLJ120M5X11Rubycon2 8551189-2201-ND€ 0,29000Direct
In-Stock: 1 469
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,19200€ 1,92
50€ 0,14040€ 7,02
100€ 0,12390€ 12,39
500€ 0,09562€ 47,81
1 000€ 0,08665€ 86,65
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820