
EKY-6R3ELL822MLN3S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL822MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL822MLN3S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL822MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9325 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,21300 | € 12,13 |
| 50 | € 0,94840 | € 47,42 |
| 100 | € 0,86500 | € 86,50 |
| 500 | € 0,72164 | € 360,82 |
| 1 000 | € 0,67649 | € 676,49 |
| 2 500 | € 0,62833 | € 1 570,83 |
| 5 000 | € 0,59900 | € 2 995,00 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

