
EKY-630ELL121MJ16S | |
|---|---|
DigiKey Part Number | 565-EKY-630ELL121MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-630ELL121MJ16S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-630ELL121MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 76 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50700 | € 5,07 |
| 50 | € 0,38380 | € 19,19 |
| 100 | € 0,34460 | € 34,46 |
| 500 | € 0,27702 | € 138,51 |
| 2 000 | € 0,23800 | € 476,00 |
| 4 000 | € 0,22328 | € 893,12 |
| 6 000 | € 0,21586 | € 1 295,16 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

