
EKY-500ELL271MK15S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL271MK15S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL271MK15S |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL271MK15S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Packaging Bulk | Impedance 61 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL271MJ20S | Chemi-Con | 2 636 | 565-EKY-500ELL271MJ20S-ND | € 0,77000 | Similar |
| EEU-FM1H271 | Panasonic Industry | 12 | P12398-ND | € 0,91000 | Similar |
| EEU-FR1H271 | Panasonic Industry | 553 | P14459-ND | € 1,02000 | Similar |
| UHD1H271MPD | Nichicon | 1 670 | 493-16782-ND | € 0,87000 | Similar |
| UHE1H271MPD | Nichicon | 1 363 | 493-1610-ND | € 0,81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,68300 | € 6,83 |
| 50 | € 0,52240 | € 26,12 |
| 100 | € 0,47150 | € 47,15 |
| 500 | € 0,38392 | € 191,96 |
| 1 000 | € 0,35631 | € 356,31 |
| 3 000 | € 0,32180 | € 965,40 |
| 5 000 | € 0,30890 | € 1 544,50 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |

